LW P4SG-V2AB-JKPL-1
LED Uni-Color White 2-Pin SMT T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW P4SG-V2AB-JKPL-1
Secondary Manufacturer Part#: Q65110A9047
- RoHS 10 Compliant
- Tariff Charges
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
- Package: white SMT package, colored diffused silicone resin
- Technology: ThinGaN
- Viewing angle at 50 % IV : 120° (Lambertian Emitter)
- Color: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5600 K | ||
| 1800(Max) mcd | ||
| Matte Tin | ||
| InGaN | ||
| Circular | ||
| 4.05 lm | ||
| 260 | ||
| 20 mA | ||
| 3.7 V | ||
| Surface Mount | ||
| Reverse Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 2 | ||
| 1.9 x 1.9 x 0.88 mm | ||
| 5 V | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |