PDP SEO Portlet

LW G6SP-EAFA-JKQL-1-Z

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW G6SP-EAFA-JKQL-1-Z
Secondary Manufacturer Part#: Q65110A9043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
14000 mcd
Matte Tin
InGaN
Circular
37.8 lm
260 °C
250 mA
4.1 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 110 °C
6SMD
6
3.5 x 3.2 x 2.1 mm
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.25864
5000+
$0.25647
8000+
$0.25434
15000+
$0.25218
30000+
$0.25006