LW A6SG-AAAB-MNK-0-20-R33-Z
LED Chip White 50mA x=0.33/y=0.33 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW A6SG-AAAB-MNK-0-20-R33-Z
Secondary Manufacturer Part#: Q65111A9475
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 1.8 cd | ||
| ThinGaN | ||
| 4.8 lm | ||
| 260 °C | ||
| 50 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Right Angle | ||
| 2 | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 4 x 3.63 x 3.97 mm | ||
| 5 V | ||
| Automotive | ||
| LW A6SG | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |