LV CRBP.01-KXLY-AD-Q525-350
LED Single Chip Green 505nm 1.2A 3-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LV CRBP.01-KXLY-AD-Q525-350
Secondary Manufacturer Part#: Q65112A9258
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 505 nm | ||
| 46.2 cd | ||
| Dome | ||
| 150 lm | ||
| 260 °C | ||
| 1.2 A | ||
| 3.05 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 503 nm | ||
| 3 | ||
| 3 x 3 x 2.02 mm | ||
| 7 V | ||
| Extended Industrial | ||
| LV CRBP.01 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |