PDP SEO Portlet

LUW HWQP-8M7N-EBVF46FCBB46

LED Uni-Color White 400lm x=0.33/y=0.34 Chip LED 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LUW HWQP-8M7N-EBVF46FCBB46
Secondary Manufacturer Part#: Q65111A8023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SMD epoxy package
  • Technology: ThinGaN (UX:3)
  • Viewing angle at 50 % IV: 120°
  • Color: Cx = 0.33, Cy = 0.34 acc. to CIE 1931 (ultra white)
  • ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.87554
4000+
$0.8451
8000+
$0.81608
16000+
$0.78534
32000+
$0.75882