LUW HWQP-6N7N-EBXD46-8E8H-XX
LED Chip Ultra White 1.5A x=0.33/y=0.34 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LUW HWQP-6N7N-EBXD46-8E8H-XX
Secondary Manufacturer Part#: Q65112A5134
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultra White | ||
| 125 cd | ||
| Gold | ||
| Silicone | ||
| 400 lm | ||
| 260 °C | ||
| 1.5 A | ||
| 3.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3.75 x 3.75 x 0.5 mm | ||
| 1.2 V | ||
| Automotive | ||
| LUW HWQP | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |