LUW H9GP.CE-KYLY-EMKM-1-Z
LED Uni-Color White 150lm 6500K Chip LED 3-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
OSLON Black Series combines thermal stability with high performance and reliability in a compact black package. It has a metal lead frame and a tried and tested lens design. The LED can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.
- Package: SMD epoxy package with silicone lens
- Technology: ThinGaN
- Viewing angle at 50 % IV: (typ.) 90°
- Color: Cx = 0.31, Cy = 0.32 acc. to CIE 1931 (ultra white); CTR = 6500 K
- ESD - withstand voltage: 8 kV acc. to JESD22-A114-F
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 6500 K | ||
| 67200 mcd | ||
| Tin-Silver-Copper | ||
| InGaN | ||
| 2.76 x 1.76(Max) mm | ||
| Circular | ||
| 150 lm | ||
| 260 | ||
| 1000 mA | ||
| 3.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3.95(Max) x 3.95(Max) x 2.41(Max) | ||
| Automotive | ||
| SMD | ||
| Uni-Color | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |