LUW CVBP.CE-8K8L-GMKM-8E8G
LED Uni-Color White 180lm x=0.33/y=0.34 Chip LED 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LUW CVBP.CE-8K8L-GMKM-8E8G
Secondary Manufacturer Part#: Q65111A5049
- RoHS 10 Compliant
- Tariff Charges
Package: SMD ceramic Package with silicone resin with lens Technology: ThinGaN (UX:3) Viewing angle at 50 % IV: 120° Color: acc. to white area ECE/SAE ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 55900 mcd | ||
| Tin | ||
| InGaN | ||
| 2.14 x 1.14(Max) mm | ||
| Circular | ||
| 180 lm | ||
| 260 | ||
| 1000 mA | ||
| 3.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 3 | ||
| 3.1(Max) x 3.1(Max) x 1.82(Max) | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |