LUW CEUP.HD-7M6N-U1U3-8E8G-1000-R18
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LUW CEUP.HD-7M6N-U1U3-8E8G-1000-R18
Secondary Manufacturer Part#: LUW CEUP.HD-7M6N-U1U3-8E8G-1000-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 110600 mcd | ||
| Matte Tin | ||
| InGaN | ||
| 1.055 x 1.055 mm | ||
| Square | ||
| 355 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2CSMD | ||
| 2 | ||
| 1.95 x 1.55 x 0.751 | ||
| Automotive | ||
| CSMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |