LT TTSD-T2V2-36-1
LED Uni-Color Green 2.9lm 520nm Chip LED 2-Pin PLCC T/R
- RoHS 10 Compliant
- Tariff Charges
TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.
Package: white PLCC-2 Package, colorless clear resin Technology: InGaN Viewing angle at 50 % IV: 120° (Lambertian Emitter) Color: true green (528 nm) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 543 nm | ||
| 1120(Max) mcd | ||
| Matte Tin | ||
| InGaN | ||
| 2.4 x 0.9(Max) mm | ||
| Circular | ||
| 2.9 lm | ||
| 260 | ||
| 30 mA | ||
| 3.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2PLCC | ||
| 520 nm | ||
| 2 | ||
| 3.4(Max) x 3(Max) x 2(Max) | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |