LT QH9G-Q2S2-25-2Z4Y-5-R18
LED Uni-Color Green 0.76lm 525nm Chip LED 2-Pin 0402 T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT QH9G-Q2S2-25-2Z4Y-5-R18
Secondary Manufacturer Part#: Q65111A7377
- RoHS 10 Compliant
- Tariff Charges
Package: SMT Package 0402, colorless diffused resin, 1.0 mm x 0.5 mm x 0.4 mm Technology: InGaN Viewing angle at 50 % IV : 155° (horizontal); 170° (vertical) Color: true green (525 nm) Optical efficiency (typ.): 38 lm/W (true green)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 525 nm | ||
| 280(Max) mcd | ||
| Matte Tin | ||
| InGaN | ||
| Rectangular | ||
| 0.76 lm | ||
| 260 | ||
| 15 mA | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 0402 | ||
| 525 nm | ||
| 2 | ||
| 1.1(Max) x 0.6(Max) x 0.4(Max) | ||
| 5 V | ||
| Industrial | ||
| 0402 | ||
| Uni-Color | ||
| 170, 155 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |