PDP SEO Portlet

LT Q39G-Q1S2-25-1-5

LED Single Chip True Green 540nm 15mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT Q39G-Q1S2-25-1-5
Secondary Manufacturer Part#: Q65110A7997
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Package: SMT package 0402, colorless diffused
resin
Technology: InGaN
Viewing angle at 50 % IV: 115° (horizontal); 170°
(vertical)
Color: true green (530 nm)
Optical efficiency (typ.): 38 lm/W (true green)

Technical Attributes

Find Similar Parts

Description Value
True Green
540 nm
280 mcd
Matte Tin
InGaN
1.15x0.9x0.25 mm
Rectangular
1.06 lm
260
15 mA
3.1 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 to 85 °C
2SMD
525 nm
2
1.7 x 0.9 x 0.4 mm
5 V
Industrial
LT Q39G
SMD
Chip LED
170, 135 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.05479
32000+
$0.05288
64000+
$0.05106
128000+
$0.04914
256000+
$0.04748