LT PWSG-BACA-36-N626-20-SF
LED Single Chip True Green 528nm 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT PWSG-BACA-36-N626-20-SF
Secondary Manufacturer Part#: Q65112A9119
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| True Green | ||
| 528 nm | ||
| 3550 mcd | ||
| Tin | ||
| 9.53 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 1.9 x 0.825 mm | ||
| 5 V | ||
| Automotive | ||
| LT PWSG | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |