PDP SEO Portlet

LT PWSG-BACA-36-N626-20-S

LED Single Chip True Green 543nm 20mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT PWSG-BACA-36-N626-20-S
Secondary Manufacturer Part#: Q65112A7313
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
True Green
543 nm
3550 mcd
Tin
ThinGaN
Circular
9.53 lm
260 °C
20 mA
3.1 V
Surface Mount
Reverse Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
2
2.1 x 0.825 mm
5 V
Extended Industrial
LT PWSG
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.15741
12000+
$0.15662
24000+
$0.15582
48000+
$0.15502
96000+
$0.15423