LSY T676-P2R1+Q2S1-1-Z
LED Bi-Color Red/Yellow 645nm/591nm 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LSY T676-P2R1+Q2S1-1-Z
Secondary Manufacturer Part#: Q65110A2446
- RoHS 10 Compliant
- Tariff Charges
Two chip LEDs for indicators that allows to display red and yellow color.
- package: white P-LCC-4 package, colorless clear resin
- feature of the device: with appropriate controlling it is possible to change colors from yellow via orange to red
- wavelength: 633 nm (super-red), 587 nm (yellow)
- viewing angle: Lambertian Emitter (120°)
- technology: InGaAlP
- optical efficiency: 11 lm/W (yellow), 7 lm/W (super-red)
- grouping parameter: luminous intensity
- assembly methods: suitable for all SMT assembly methods
- soldering methods: IR reflow soldering and TTW soldering
- preconditioning: acc. to JEDEC Level 2
- taping: 8 mm tape with 2000/reel, ø180 mm or 8000/reel, ø330 mm
- Superior Corrosion Robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red/Yellow | ||
| 633/587 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 2.4x2.4x0.9 mm | ||
| Circular | ||
| 0.48 lm | ||
| 260 | ||
| 30 mA | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 645, 591 nm | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| 12 V | ||
| PLCC | ||
| Bi-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |