PDP SEO Portlet

LSG T676-P7R-1-0+N7Q-24

LED Multi-Color Chip Red/Green 630nm/570nm 30mA 4-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LSG T676-P7R-1-0+N7Q-24
Secondary Manufacturer Part#: Q65113A1229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green
630|570 nm
180|112 mcd
InGaAlP
2.4 x 0.9 mm
Circular
0.44|0.27 lm
260 °C
30 mA
2.3|2.4 V
Surface Mount
Top Mount
2
-40 to 100 °C
4PLCC
645|572 nm
4
3.4 x 3 x 2 mm
12 V
Automotive
LSG T676
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.12043
16000+
$0.11574
32000+
$0.11104
64000+
$0.10635
128000+
$0.1044