LS Y876-P2R1-1-Z
LED Uni-Color Red 645nm 2-Pin SMT T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS Y876-P2R1-1-Z
Secondary Manufacturer Part#: Q65110A2411
- RoHS 10 Compliant
- Tariff Charges
Micro SIDELED is a SMT LED with side emission. Due to its low package height it is ideal for applications in limited space environments.
- Package: white SMT package, colorless clear resin
- Technology: InGaAlP
- Viewing angle at 50 % IV : 120°
- Color: super red (633 nm)
- Optical efficiency (typ.): 5 lm/W (super red)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 633 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 1.7x0.7x0.6 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 645 nm | ||
| 2 | ||
| 2.3 x 1.3 x 1.2 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |