PDP SEO Portlet

LS T676-R1S1-1-Z

LED Uni-Color Red 645nm 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: LS T676-R1S1-1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

  • Package: white PLCC-2 package, colorless clear resin
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: super red (633 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
Need More?
USD $:
$ 0.05017
16000+
$0.05017
32000+
$0.04842
64000+
$0.04704
128000+
$0.04567
256000+
$0.04438
SubTotal:
$802.72