PDP SEO Portlet

LS T676-Q1R2-1-Z

LED Single Chip Super Red 633nm 30mA 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS T676-Q1R2-1-Z
Secondary Manufacturer Part#: Q65110A2151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

  • Package: white PLCC-2 package, colorless clear resin
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: super red (633 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Super Red
633 nm
180 mcd
Matte Tin
InGaAlP
2.4x2.4x0.9 mm
Circular
0.38 lm
260
30 mA
2.3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
645 nm
2
3.4 x 3 x 2.1 mm mm
12 V
Automotive
LS T676
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05488
4000+
$0.0546
8000+
$0.05432
16000+
$0.05404
32000+
$0.05376