LS T676-P2S1-1-Z
LED, InGaAlP, Super Red, SMD, PLCC-2, 20 mA, 2 V, 633 nm
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS T676-P2S1-1-Z
Secondary Manufacturer Part#: Q65110A2153
- RoHS 10 Compliant
- Tariff Charges
TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.
- Package: white PLCC-2 package, colorless clear resin
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: super red (633 nm)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 633 nm | ||
| 224 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.4x2.4x0.9 mm | ||
| Circular | ||
| 0.42 lm | ||
| 260 | ||
| 30 mA | ||
| 2.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 645 nm | ||
| 2 | ||
| 3.4 x 3 x 2.1 mm mm | ||
| 12 V | ||
| Automotive | ||
| LS T676 | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |