LS R976-NR-1
LED Single Chip Super Red 633nm 25mA 2-Pin 805T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS R976-NR-1
Secondary Manufacturer Part#: Q62702P5178
- RoHS 10 Compliant
- Tariff Charges
- Package: SMT package 0805 colorless diffused resin
- Feature of the device: compact package
- Color: super red (633 nm)
- Viewing angle at 50 % IV: 160
- Technology: InGaAlP
- Optical efficiency (typ.): 7 lm/W (super red)
- Assembly methods: suitable for all SMT assembly methods
- Product complies to MSL Level 2 acc. to JEDEC J-STD-020D.01
- Packing unit: 8 mm tape with 4000 pcs. on ø 180 mm reel
- ESD - withstand voltage: up to 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 633 nm | ||
| 180 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.4x1.35x0.5 mm | ||
| Rectangular | ||
| 0.46 lm | ||
| 260 | ||
| 25 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 645 nm | ||
| 2 | ||
| 2.1 x 1.35 x 0.9 mm mm | ||
| 12 V | ||
| Industrial | ||
| LS R976 | ||
| Chip LED | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |