LS Q976-NR-1
LED Single Chip Super Red 633nm 25mA 2-Pin 603T/R
- RoHS 10 Compliant
- Tariff Charges
LS Q976-NR-1 is a 0603 size chip LED in a SMT package. Typical applications include electronic equipment, white goods and gaming, amusement, gambling.
- Colorless diffused resin
- InGaAlP chip technology
- Typical radiation: 150°
- Color = 633nm (super red)
- Optical efficacy of 7lm/W, corrosion robustness class: 3B
- Operating temperature range from -30°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 633 nm | ||
| 180 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.1x0.9x0.5 mm | ||
| Rectangular | ||
| 0.47 lm | ||
| 260 | ||
| 25 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 to 85 °C | ||
| 2SMD | ||
| 645 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 12 V | ||
| Industrial | ||
| LS Q976 | ||
| SMD | ||
| Chip LED | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |