LS M67K-H2K1-1-Z
LED Uni-Color Red 643nm 2-Pin SMT T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS M67K-H2K1-1-Z
Secondary Manufacturer Part#: Q65110A2026
- RoHS 10 Compliant
- Tariff Charges
- Package: white SMT package, colorless clear resin
- Feature of the device: small package 2.3 mm x 1.3 mm x 1.4 mm
- Wavelength: 630 nm (super-red)
- Viewing angle: Lambertian Emitter (120°)
- Technology: InGaAlP
- Optical efficiency: 5 lm/W (super-red)
- Grouping parameter: luminous intensity, wavelength
- Assembly methods: suitable for all SMT assembly methods
- Soldering methods: reflow soldering and TTW soldering
- Preconditioning: acc. to JEDEC Level 2
- Taping: 8 mm tape with 3000/reel, ø180 mm or 12000/reel, ø330 mm
- ESD-withstand voltage: up to 2 kV acc. to JESD22-A114-D
- Superior Corrosion Robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 630 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 1.5x1x0.71 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 643 nm | ||
| 2 | ||
| 2.1 x 1.5 x 1.25 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |