LS M67F.01-U1U2-1-G3R3-20-R18-XX
LED Single Chip Super Red 633nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS M67F.01-U1U2-1-G3R3-20-R18-XX
Secondary Manufacturer Part#: Q65113A8343
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 633 nm | ||
| 710 mcd | ||
| Thinfilm | ||
| 1.91 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 645 nm | ||
| 2 | ||
| 2.1 x 1.5 x 1.25 mm | ||
| 12 V | ||
| Automotive | ||
| LS M67F.01 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |