PDP SEO Portlet

LS M676-Q2S1-1-Z

LED Uni-Color Red 645nm 2-Pin SMT T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS M676-Q2S1-1-Z
Secondary Manufacturer Part#: Q65110A2363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: super red (633 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Red
633 nm
224(Max) mcd
Matte Tin
AlGaInP
1.5x1x0.71 mm
Rectangular
260
30 mA
2.3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
645 nm
2
2.1 x 1.5 x 1.25 mm
12 V
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.0688
30000+
$0.06844
60000+
$0.06809
120000+
$0.06774
240000+
$0.06739