PDP SEO Portlet

LS M676-Q1R1-1-Z

LED Uni-Color Red 0.38lm 645nm Chip LED 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS M676-Q1R1-1-Z
Secondary Manufacturer Part#: Q65110A3719
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: super red (633 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.06299
30000+
$0.0608
60000+
$0.05871
120000+
$0.0565
240000+
$0.05459