LS L296-P2Q2-1
LED Single Chip Red 633nm 60mA 2-Pin 0603 T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS L296-P2Q2-1
Secondary Manufacturer Part#: Q65110A1755
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 633 nm | ||
| 112 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.3 x 0.8 x 0.525 mm | ||
| Rectangular | ||
| 0.404 lm | ||
| 260 °C | ||
| 60 mA | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 645 nm | ||
| 2 | ||
| 1.3 x 0.8 x 0.65 mm | ||
| 12 V | ||
| Extended Industrial | ||
| 0603 | ||
| Chip LED | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |