PDP SEO Portlet

LS H9PP-HYJY-1-1-350-R18-Z

LED Uni-Color Red 61lm 645nm Chip LED 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS H9PP-HYJY-1-1-350-R18-Z
Secondary Manufacturer Part#: Q65111A4303
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Black Flat is a new small size high-flux LED for slim designs. The black package stands for high stability.

Package: SMD epoxy package
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120°
Color: yellow (590 nm)
ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Corrosion Robustness: Improved corrosion robustness
Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.70639
4000+
$0.70279
8000+
$0.69919
16000+
$0.69558
32000+
$0.69198