LS E63F-EAFB-1-1
LED Single Chip Super Red 633nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS E63F-EAFB-1-1
Secondary Manufacturer Part#: Q65111A3723
- RoHS 10 Compliant
- Tariff Charges
PowerTOPLED with lens, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 633 nm | ||
| Thinfilm | ||
| Dome | ||
| 7.52 lm | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 to 100 °C | ||
| 3.4 x 3 x 3.8 mm | ||
| Automotive | ||
| LS E63F | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |