LRTBR48G-P9Q7-1+R7S5-26+NP-68
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LRTBR48G-P9Q7-1+R7S5-26+NP-68
Secondary Manufacturer Part#: Q65112A3521
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue/Red/Green | ||
| 471, 530, 623 nm | ||
| 71, 315, 140 mcd | ||
| Matte Tin | ||
| InGaN|InGaN|InGaAlP | ||
| 1.13 x 1.13 x 0.55 mm | ||
| Square | ||
| 260 °C | ||
| 10 mA | ||
| 3.4, 3.4, 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 4 - 72 hours | ||
| -30 to 85 °C | ||
| 4SMD | ||
| 455, 523, 632 nm | ||
| 4 | ||
| 1.13 x 1.13 x 0.75 mm | ||
| 5, 5, 10 V | ||
| Industrial | ||
| SMD | ||
| Tri-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |