LRTBR48G-P9Q7-1+R7S5-26+N5P-68
Chip Red/True Green/Blue 623/530/471nm 10mA 4-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LRTBR48G-P9Q7-1+R7S5-26+N5P-68
Secondary Manufacturer Part#: Q65111A6355
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|True Green|Blue | ||
| 623|530|471 nm | ||
| 140|315|71 mcd | ||
| Matte Tin | ||
| InGaAlP|InGaN|InGaN | ||
| 260 °C | ||
| 10 mA | ||
| 1.95|2.7|2.7 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 4 - 72 hours | ||
| -30 to 85 to 85 °C | ||
| 4SMD | ||
| 632|523|455, 523, 632 nm | ||
| 4 | ||
| 1 x 1 x 0.65 mm | ||
| 10|5|5, 5, 10 V | ||
| Industrial | ||
| LRTB R48G | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |