LR Y8SF-U1V2-1
LED Single Chip Red 625nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR Y8SF-U1V2-1
Secondary Manufacturer Part#: Q65110A8972
- RoHS 10 Compliant
- Tariff Charges
Package: white SMT Package, colorless clear silicone resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV : 120° Color: red (625 nm) Optical efficiency (typ.): 53 lm/W (red)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 3000 lm | ||
| 260 °C | ||
| Surface Mount | ||
| 4 | ||
| -40 to 100 to 100 °C | ||
| 2.3 x 1.3 x 1.2 mm | ||
| Extended Industrial | ||
| LR Y8SF | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |