LR VH9F-P2R1-1-Z
LED Single Chip Red 625nm 15mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR VH9F-P2R1-1-Z
Secondary Manufacturer Part#: Q65110A8088
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 625 nm | ||
| 140 mcd | ||
| Silver | ||
| Thinfilm | ||
| 0.38 lm | ||
| 260 °C | ||
| 15 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Right Angle | ||
| 2 | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 634 nm | ||
| 2 | ||
| 1 x 0.57 x 0.3 mm | ||
| 12 V | ||
| Industrial | ||
| LR VH9F | ||
| SMD | ||
| Chip LED | ||
| 140|150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |