PDP SEO Portlet

LR T67F-U1AA-1-1-Z

LED Uni-Color Red 634nm 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR T67F-U1AA-1-1-Z
Secondary Manufacturer Part#: Q65110A9232
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

Package: black PLCC-2 Package, colorless resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV :120° Color: red (625 nm) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.9 mm
2.7 lm
260
50 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
634 nm
2
3.4 x 3 x 2.1 mm
12 V
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: