PDP SEO Portlet

LR T64F-BBDB-1-1

LED Single Chip Red 631nm 50mA 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR T64F-BBDB-1-1
Secondary Manufacturer Part#: Q65111A0256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED Black is especially designed for variable message signs (VMS) and price changers. The black package offers premium contrast for display panels.

Package: black PLCC-2 Package, colorless resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV : 30° Color: red (625 nm) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Red
631 nm
5200 mcd
Matte Tin
Thinfilm
Dome
250
Surface Mount
MSL 2 - 1 year
-40 to 100 to 100 °C
3.4 x 3 x 3.8 mm
Automotive
LR T64F
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.117
4000+
$0.11291
8000+
$0.10969
16000+
$0.1065
32000+
$0.1035