LR P47F-V2AA-1-1-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR P47F-V2AA-1-1-Z
Secondary Manufacturer Part#: Q65111A6537
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 625 nm | ||
| 1400 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| Circular | ||
| 3.78 lm | ||
| 260 °C | ||
| 50 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Reverse Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| T/R | ||
| 634 nm | ||
| 2 | ||
| 2 x 0.875(Max) | ||
| 5 V | ||
| Extended Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |