PDP SEO Portlet

LR H9PP-HZJZ-1-1-350-R18-Z

LED Uni-Color Red 71lm 632nm Chip LED 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR H9PP-HZJZ-1-1-350-R18-Z
Secondary Manufacturer Part#: Q65111A4286
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Black Flat is a new small size high-flux LED for slim designs. The black Package stands for high stability.

Package: SMD epoxy Package Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: 120° Color: red (625 nm) ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.71736
4000+
$0.7137
8000+
$0.71004
16000+
$0.70638
32000+
$0.70272