PDP SEO Portlet

LR G6SP-CBEA-1-1-Z

LED Uni-Color Red 24lm 634nm Chip LED 6-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR G6SP-CBEA-1-1-Z
Secondary Manufacturer Part#: Q65111A0536
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced Power TOPLED features a compact Package with a wide brightness range and high luminous efficiency.

Package: white SMT Package, colorless clear silicone resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV : 120° (Lambertian Emitter) Color: red (623 nm) Optical efficiency (typ.): 56 lm/W (red) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
9000 mcd
InGaAlP
Circular
24 lm
200 mA
2.5 V
Surface Mount
Top Mount
-40 to 110 °C
6PLCC
T/R
634 nm
Extended Industrial
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.17378
2000+
$0.17233
4000+
$0.1709
8000+
$0.16945
16000+
$0.16802