PDP SEO Portlet

LR E67F-ABCA-1-1

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR E67F-ABCA-1-1
Secondary Manufacturer Part#: Q65111A2785
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
3550 mcd
Matte Tin
InGaAlP
2.4 x 0.9(Max) mm
Circular
9.53 lm
260 °C
70 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
634 nm
4
3.4 x 3 x 2 mm
12 V
Automotive
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.09251
20000+
$0.09204
40000+
$0.09157
80000+
$0.0911
160000+
$0.09062