LR B6SP-CADB-1-1
LED Uni-Color Red 18.9lm 623nm Chip LED 2-Pin PLCC T/R
- RoHS 10 Compliant
- Tariff Charges
Advanced Power SideLED features a compact Package with a wide brightness range and high luminous efficiency.
Package: white PLCC-4 Package, colorless clear resin Technology: InGaAlP Viewing angle at 50 % IV: 120° (Lambertian Emitter) Color: red (623 nm) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 623 nm | ||
| 7100(Max) mcd | ||
| Tin-Silver-Copper | ||
| InGaAlP | ||
| Circular | ||
| 18.9 lm | ||
| 260 | ||
| 200 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2PLCC | ||
| 2 | ||
| 5(Max) x 4.7(Max) x 3.9(Max) | ||
| 12 V | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |