PDP SEO Portlet

LR A67F-U2AB-1-Z

LED Uni-Color Red 634nm 2-Pin SMT T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR A67F-U2AB-1-Z
Secondary Manufacturer Part#: Q65110A4729
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP Thinfilm
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: red (625 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
3.54 lm
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
4.2 x 3.8 x 4.2 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.16856
12000+
$0.1677
24000+
$0.16684
48000+
$0.16598
96000+
$0.16512