PDP SEO Portlet

LP T676-L1M2-25-Z

LED Uni-Color Green 562nm 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LP T676-L1M2-25-Z
Secondary Manufacturer Part#: Q65110A2179
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.9 mm
260
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
562 nm
2
3.4 x 3 x 2.1 mm
12 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.06218
28000+
$0.06038
56000+
$0.05832
112000+
$0.05624
224000+
$0.0541