PDP SEO Portlet

LO Y876-Q2T1-24-Z

LED Uni-Color Orange 610nm 2-Pin SMT T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO Y876-Q2T1-24-Z
Secondary Manufacturer Part#: Q65110A2410
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro SIDELED is a SMT LED with side emission. Due to its low package height it is ideal for applications in limited space environments.

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV : 120°
  • Color: orange (606 nm)
  • Optical efficiency (typ.): 9 lm/W (orange)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Orange
606 nm
Matte Tin
AlGaInP
1.7x0.7x0.6 mm
Rectangular
260
30 mA
2.35 V
Surface Mount
Right Angle
MSL 2 - 1 year
-40 to 100 °C
2SMT
610 nm
2
2.3 x 1.3 x 1.2 mm
12 V
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.07792
24000+
$0.07489
48000+
$0.07185
96000+
$0.06882
192000+
$0.06755