PDP SEO Portlet

LO T67K-K1M2-24-Z

LED Single Chip Orange 609nm 20mA 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO T67K-K1M2-24-Z
Secondary Manufacturer Part#: Q65110A2037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications

  • Package: white PLCC-2 package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: orange (606 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04206
4000+
$0.04084
8000+
$0.03945
16000+
$0.03804
32000+
$0.0366