LO T676-R1S2-24-Z
LED Uni-Color Orange 610nm 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO T676-R1S2-24-Z
Secondary Manufacturer Part#: Q65110A2148
- RoHS 10 Compliant
- Tariff Charges
TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.
- Package: white PLCC-2 package, colorless clear resin
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: orange (606 nm)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0.6 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 3.4 x 3 x 2.1 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |