PDP SEO Portlet

LO T676-Q2T1-24-Z

LED Uni-Color Orange 610nm 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO T676-Q2T1-24-Z
Secondary Manufacturer Part#: Q65110A2150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

  • Package: white PLCC-2 package, colorless clear resin
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: orange (606 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.665 lm
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
3.4 x 3 x 2.1 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.06468
28000+
$0.06435
56000+
$0.06402
112000+
$0.06369
224000+
$0.06336