PDP SEO Portlet

LO R976-PS-1

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO R976-PS-1
Secondary Manufacturer Part#: Q62702P5101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
606 nm
280(Max) mcd
Matte Tin
AlGaInP
1.4x1.35x0.5 mm
Rectangular
260
25 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 °C
2Chip LED
610 nm
2
2.1 x 1.35 x 0.9 mm
12 V
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.03
32000+
$0.02895
64000+
$0.02812
128000+
$0.02731
256000+
$0.02654