PDP SEO Portlet

LO Q976-PS-25

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO Q976-PS-25
Secondary Manufacturer Part#: Q62702P5188
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
Matte Tin
AlGaInP
1.1x0.9x0.5 mm
Rectangular
0.52 lm
260
25 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 °C
2Chip LED
610 nm
2
1.7 x 0.9 x 0.9 mm
12 V
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32000  Mult:16000  
USD $: