PDP SEO Portlet

LO P47F-V2BB-24-1-30-R18-Z

LED Uni-Color Orange 7560lm 606nm Chip LED 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO P47F-V2BB-24-1-30-R18-Z
Secondary Manufacturer Part#: Q65111A3834
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With a diameter of just 2 mm, the PointLED is one of the smallest Packages in its class and achieves high luminous efficacies. Due to its round and flat Package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.

Package: white SMT Package, colorless clear resin Viewing angle at 50 % IV: 120° (Lambertian Emitter) Color: orange (606 nm) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Orange
606 nm
2800(Max) mcd
InGaAIP
Circular
7560 lm
260
50 mA
2.7 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
610 nm
2
2(Max) x 0.875(Max)
5 V
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: