LO P476-R2T1-24-Z
LED Uni-Color Orange 610nm 2-Pin SMT T/R
- RoHS 10 Compliant
- Tariff Charges
With a diameter of just 2 mm, the PointLED is one of the smallest Packages in its class and achieves high luminous efficacies. Due to its round and flat Package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
Package: white SMT Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: 120° (Lambertian Emitter) Color: orange (606 nm) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 606 nm | ||
| 355(Max) mcd | ||
| Matte Tin | ||
| AlGaInP | ||
| Circular | ||
| 0.76 lm | ||
| 260 | ||
| 30 mA | ||
| 2.35 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 610 nm | ||
| 2 | ||
| 1.9 x 1.9 x 0.88 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |